
This 10-position male cable mount connector features 10 contacts and is designed for use in environments resistant to various conditions. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The connector is made of copper alloy and has a gold finish on the mating contacts. It is not radiation hardened and is not RoHS compliant. The connector is packaged in bulk and has a cadmium shell finish and an aluminum shell material.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol PT06CE-12-10P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Green |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy |
| Gender | Male |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| RoHS Compliant | No |
| Series | MIL-DTL-26482 Series I, PT |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shielding | Unshielded |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol PT06CE-12-10P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.