Amphenol PT06CE-12-8P(SR)LC technical specifications.
| Contact Type | CRIMP |
| Gender | Male |
| Mount | Free Hanging, Cable |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Series | MIL-DTL-26482 Series I, PT |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol PT06CE-12-8P(SR)LC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.