The PT06CE-12-8S(SR) from Amphenol is an 8-position female free hanging circular connector with a current rating of 7.5A. It features gold contact plating and is designed for use in environments with temperatures ranging from -55°C to 125°C. The connector is rated for use in environment-resistant applications and is available in bulk packaging. It is not radiation hardened and is not RoHS compliant.
Amphenol PT06CE-12-8S(SR) technical specifications.
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Gender | Female |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| RoHS Compliant | No |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol PT06CE-12-8S(SR) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.