This 15-position male cable mount connector is designed for use in military applications, conforming to the MIL-DTL-26482 standard. It features a male contact gender and a straight orientation. The connector is made of aluminium with a shell size of 14mm and is packaged in bulk. It is not radiation hardened and has a crimp termination.
Amphenol PT06CE-14-15PX-SR technical specifications.
| Contact Gender | Male |
| Gender | Male |
| Military Standard | MIL-DTL-26482 |
| Mount | Cable |
| Number of Contacts | 15 |
| Number of Positions | 15 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | PT |
| Shell Material | Aluminium |
| Shell Size | 14 |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol PT06CE-14-15PX-SR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.