This female 15-pin general-purpose circular connector features gold contact plating and a current rating of 13A. It is designed for free hanging, cable mounting and is rated for operation between -55°C and 125°C. The connector is part of the MIL-DTL-26482 Series I, PT series and is not RoHS compliant.
Amphenol PT06CE-14-15S technical specifications.
| Contact Plating | Gold |
| Current Rating | 13A |
| Gender | Female |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 15 |
| Number of Positions | 15 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| RoHS Compliant | No |
| Series | MIL-DTL-26482 Series I, PT |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol PT06CE-14-15S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.