The PT06CE-14-18P(304) connector from Amphenol is a 18-position, free hanging connector with a current rating of 7.5A. It is designed to operate within a temperature range of -55°C to 125°C. The connector is part of the MIL-DTL-26482 Series I, PT series and is packaged in bulk. It features crimp termination and is resistant to various environments.
Amphenol PT06CE-14-18P(304) technical specifications.
| Current Rating | 7.5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Positions | 18 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Series | MIL-DTL-26482 Series I, PT |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol PT06CE-14-18P(304) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.