
The PT06CE-14-18S(424) connector features gold contact plating and a maximum operating temperature of 125°C. It is rated for 7.5A and is designed for use in environments that are resistant to various conditions. The connector is available in a bulk packaging option and is part of the MIL-DTL-26482 Series I, PT series. It is a free-hanging connector with 18 positions and is terminated with a crimp connection.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol PT06CE-14-18S(424) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Gender | Female |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 18 |
| Number of Positions | 18 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Series | MIL-DTL-26482 Series I, PT |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol PT06CE-14-18S(424) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
