This 19-position circular connector features a current rating of 7.5A and operates within a temperature range of -55°C to 125°C. It is designed for free-hanging, cable mounting and is rated for environment-resistant applications. The connector is packaged in bulk and is part of the MIL-DTL-26482 Series I, PT series.
Amphenol PT06CE-14-19P(304) technical specifications.
| Current Rating | 7.5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 19 |
| Number of Positions | 19 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Series | MIL-DTL-26482 Series I, PT |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol PT06CE-14-19P(304) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.