This Amphenol connector features a 5-position crimp termination and is rated for 13A. It operates within a temperature range of -55°C to 125°C. The connector is part of the MIL-DTL-26482 Series I, PT series and is environment resistant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol PT06CE-14-5P(300) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Current Rating | 13A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Positions | 5 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Series | MIL-DTL-26482 Series I, PT |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol PT06CE-14-5P(300) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.