This is a female 5-position cable mount connector with a current rating of 13A and an operating temperature range of -55°C to 125°C. It is part of the MIL-DTL-26482 Series I and features a gold-plated contact. The connector is designed for free-hanging or cable mounting and is made of aluminium with a shell size of 14. It is not radiation hardened and is not RoHS compliant.
Amphenol PT06CE-14-5S technical specifications.
| Contact Gender | Female |
| Contact Plating | Gold |
| Current Rating | 13A |
| Gender | Female |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-26482 |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| RoHS Compliant | No |
| Series | MIL-DTL-26482 Series I, PT |
| Shell Material | Aluminium |
| Shell Size | 14 |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol PT06CE-14-5S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.