The PT06CE-14-5S(SR) is a 5-position female circular connector with a current rating of 13A. It features a gold contact plating and is designed for free hanging, cable mounting. The connector operates within a temperature range of -55°C to 125°C and is resistant to various environments. It is available in bulk packaging and is not RoHS compliant.
Amphenol PT06CE-14-5S(SR) technical specifications.
| Contact Plating | Gold |
| Current Rating | 13A |
| Gender | Female |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| RoHS Compliant | No |
| Series | MIL-DTL-26482 Series I, PT |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol PT06CE-14-5S(SR) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.