This 23-contact crimp connector features a copper alloy construction with gold plating and a crimp contact type. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The connector is designed for free hanging, cable mounting and is packaged in bulk. It is part of the MIL-DTL-26482 Series I, PT series and features a strain relief with crimp termination.
Amphenol PT06CE-16-23S(SR)LC technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | CRIMP |
| Length | 54.45mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 23 |
| Number of Positions | 23 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Series | MIL-DTL-26482 Series I, PT |
| Strain Relief | Yes (With) |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol PT06CE-16-23S(SR)LC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.