This 26-contact female circular connector features a gold-plated contact and a crimp termination. It has a current rating of 7.5A and operates over a temperature range of -55°C to 125°C. The connector is part of the MIL-DTL-26482 Series I and is rated for environment-resistant applications.
Amphenol PT06CE-16-26S technical specifications.
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Gender | Female |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 26 |
| Number of Positions | 26 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| RoHS Compliant | No |
| Series | MIL-DTL-26482 Series I, PT |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol PT06CE-16-26S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.