The PT06CE-16-26S(SR) is a 26-position female circular connector from Amphenol, rated for 7.5A and operating between -55°C and 125°C. It features gold contacts and a cadmium shell made of aluminum. The connector is unshielded and has a crimp termination. It is not RoHS compliant and is part of the MIL-DTL-26482 Series I, PT series.
Amphenol PT06CE-16-26S(SR) technical specifications.
| Color | Green |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Gender | Female |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 26 |
| Number of Positions | 26 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | Environment Resistant, Environment Sealed |
| RoHS Compliant | No |
| Series | MIL-DTL-26482 Series I, PT |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shielding | Unshielded |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol PT06CE-16-26S(SR) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.