This 11-contact circular connector features a current rating of 13A and operates within a temperature range of -55°C to 125°C. The connector is plated with gold for reliable contact performance. It is designed for free-hanging or cable mounting and is part of the MIL-DTL-26482 Series I, PT series. The connector is packaged in bulk and is not RoHS compliant.
Amphenol PT06CE-18-11P(SR) technical specifications.
| Contact Plating | Gold |
| Current Rating | 13A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 11 |
| Number of Positions | 11 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| RoHS Compliant | No |
| Series | MIL-DTL-26482 Series I, PT |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol PT06CE-18-11P(SR) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.