This Amphenol PT06CE-18-11S connector features a gold-plated contact and is rated for 13A. It has 11 female positions and is designed for free-hanging or cable mounting. The operating temperature range is -55°C to 125°C. This connector is not RoHS compliant and is part of the MIL-DTL-26482 Series I, PT series.
Amphenol PT06CE-18-11S technical specifications.
| Contact Plating | Gold |
| Current Rating | 13A |
| Gender | Female |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 11 |
| Number of Positions | 11 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| RoHS Compliant | No |
| Series | MIL-DTL-26482 Series I, PT |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol PT06CE-18-11S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.