This Amphenol connector features a gold-plated contact and a current rating of 13A. It is designed for use in a free-hanging mount configuration and is rated for operation between -55°C and 125°C. The connector is part of the MIL-DTL-26482 Series I, PT series and is packaged in bulk.
Amphenol PT06CE-18-11S(424) technical specifications.
| Contact Plating | Gold |
| Current Rating | 13A |
| Gender | Female |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 11 |
| Number of Positions | 11 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Series | MIL-DTL-26482 Series I, PT |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol PT06CE-18-11S(424) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.