The PT06CE-20-16P(SR)LC is a 16-position CRIMP connector with a straight orientation and free hanging, cable mount. It is part of the MIL-DTL-26482 Series I, PT series and is rated for environment resistant applications. The connector is packaged in bulk and has a package quantity of one. It is not radiation hardened.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol PT06CE-20-16P(SR)LC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Type | CRIMP |
| Mount | Free Hanging, Cable |
| Number of Contacts | 16 |
| Number of Positions | 16 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Series | MIL-DTL-26482 Series I, PT |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol PT06CE-20-16P(SR)LC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.