
This Amphenol connector features 16 gold-plated contacts with a current rating of 13A. It is designed for free hanging and cable mounting, with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The connector is part of the MIL-DTL-26482 Series I, PT series and is rated for environment resistant applications.
Amphenol PT06CE-20-16S(SR) technical specifications.
| Contact Plating | Gold |
| Current Rating | 13A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 16 |
| Number of Positions | 16 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| RoHS Compliant | No |
| Series | MIL-DTL-26482 Series I, PT |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol PT06CE-20-16S(SR) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
