The PT06CE-20-24S is a 24-contact female circular connector with a current rating of 7.5A and an operating temperature range of -55°C to 125°C. It features gold contact plating and is rated for environment resistance. The connector is part of the MIL-DTL-26482 Series I and is available in a bulk packaging option.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol PT06CE-20-24S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Gender | Female |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 24 |
| Number of Positions | 24 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| RoHS Compliant | No |
| Series | MIL-DTL-26482 Series I, PT |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol PT06CE-20-24S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.