The MIL-DTL-26482 Series I, PT 20mm 7.5A Male Crimp Connector is a cable mount connector with a gold-plated contact and a maximum operating temperature of 125°C. It has a current rating of 7.5A and is resistant to various environments. The connector is available in a bulk packaging and is not RoHS compliant. It has 27 positions and is made of aluminum with a straight orientation.
Checking distributor stock and pricing after the page loads.
| Contact Gender | Male |
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Gender | Male |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-26482 |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 27 |
| Number of Positions | 27 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| RoHS Compliant | No |
| Series | MIL-DTL-26482 Series I, PT |
| Shell Material | Aluminium |
| Shell Size | 20 |
| Termination | Crimp |
| RoHS | Not CompliantNo |