This is a male circular connector with a current rating of 13A and an operating temperature range of -55°C to 125°C. It is designed for free hanging and cable mounting and features 39 contacts. The connector is part of the MIL-DTL-26482 Series I and is not RoHS compliant.
Amphenol PT06CE-20-39P(SR) technical specifications.
| Contact Gender | Male |
| Contact Plating | Gold |
| Current Rating | 13A |
| Gender | Male |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-26482 |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 39 |
| Number of Positions | 39 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| RoHS Compliant | No |
| Series | MIL-DTL-26482 Series I, PT |
| Shell Material | Aluminium |
| Shell Size | 20 |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol PT06CE-20-39P(SR) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.