This 41-contact female circular connector is designed for high-current applications, with a current rating of 7.5A. It features a body made of aluminium and contacts plated with gold. The connector is rated for operation between -55°C and 125°C. It is available in bulk packaging and is not compliant with RoHS regulations.
Amphenol PT06CE-20-41S(SR) technical specifications.
| Body Material | Aluminium |
| Contact Material | Copper |
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Gender | Female |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 41 |
| Number of Positions | 41 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | MIL-DTL-26482 Series I, PT |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol PT06CE-20-41S(SR) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.