This 21-contact circular connector features a cable mount design with a maximum voltage rating of 1000VAC. It has a product length of 37.76mm and a product diameter of 41.68mm. The connector is designed for use in temperatures ranging from -55 to 125°C. The termination method is crimp, and the contact gender is SKT.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol PT06CE-22-21SY(476) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 21 |
| Number of Ports | 1 |
| Product Length (mm) | 37.76 |
| Product Diameter (mm) | 41.68 |
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 21 |
| Termination Method | Crimp |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | PL |
| Max Voltage Rating | 1000VAC |
| Cage Code | 59PE0 |
| EU RoHS | Yes |
| HTS Code | 8536694020 |
| Schedule B | 8536694020 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Amphenol PT06CE-22-21SY(476) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.