
The PT06CE-22-41S is a female 41-position cable mount connector with a current rating of 13A. It features gold contact plating and is designed for use in environments with operating temperatures ranging from -55°C to 125°C. The connector is rated for use in environment-resistant applications and is available in bulk packaging. It is not RoHS compliant and is not radiation hardened.
Amphenol PT06CE-22-41S technical specifications.
| Contact Plating | Gold |
| Current Rating | 13A |
| Gender | Female |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 41 |
| Number of Positions | 41 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| RoHS Compliant | No |
| Series | MIL-DTL-26482 Series I, PT |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol PT06CE-22-41S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.