Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol PT06CE-22-55PX-300 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Mount | Cable |
| Number of Contacts | 55 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Termination | Crimp |
| RoHS | UnconfirmedNo |
Download the complete datasheet for Amphenol PT06CE-22-55PX-300 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.