This 55-position male circular connector is designed for cable mounting and features a MIL-DTL-26482 military standard. The connector has a male gender and is made of aluminium with a shell size of 22mm. It is packaged in bulk and has a crimp termination.
Amphenol PT06CE-22-55PXSR technical specifications.
| Contact Gender | Male |
| Gender | Male |
| Military Standard | MIL-DTL-26482 |
| Mount | Cable |
| Number of Contacts | 55 |
| Number of Positions | 55 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | PT |
| Shell Material | Aluminium |
| Shell Size | 22 |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol PT06CE-22-55PXSR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.