This 31-position CRIMP cable mount connector features a straight orientation and is packaged in bulk. It is designed for use in environment-resistant applications and is part of the MIL-DTL-26482 Series I, PT series. The connector is not radiation hardened and is suitable for general use.
Amphenol PT06CE-24-31SLC technical specifications.
| Contact Type | CRIMP |
| Mount | Free Hanging, Cable |
| Number of Contacts | 31 |
| Number of Positions | 31 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Series | MIL-DTL-26482 Series I, PT |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol PT06CE-24-31SLC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.