This 61-position male circular connector features gold contact plating and a current rating of 7.5A. It operates within a temperature range of -55°C to 125°C. The connector is designed for free hanging or cable mount applications and is part of the MIL-DTL-26482 Series I, PT. It is not radiation hardened and is not RoHS compliant.
Sign in to ask questions about the Amphenol PT06CE-24-61P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol PT06CE-24-61P technical specifications.
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Gender | Male |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 61 |
| Number of Positions | 61 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| RoHS Compliant | No |
| Series | MIL-DTL-26482 Series I, PT |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol PT06CE-24-61P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.