The PT06CE-8-2P(424) is a 2-position, 2-contact, gold-plated connector with a current rating of 7.5A. It features a crimp termination and is designed for use in environments with high operating temperatures, ranging from -55°C to 125°C. The connector is part of the MIL-DTL-26482 Series I, PT series and is resistant to various environmental conditions. It is available in bulk packaging and is suitable for free-hanging applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol PT06CE-8-2P(424) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Gender | Male |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Series | MIL-DTL-26482 Series I, PT |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol PT06CE-8-2P(424) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.