Circular connector, 2-position, female socket, straight orientation, cable mount. Features aluminum shell, copper alloy contacts with gold plating, and a 7.5A current rating. Operates within a temperature range of -55°C to 125°C, compliant with MIL-DTL-26482 standards. Termination is crimp, with a shell size of 8 and a length of 37mm.
Amphenol PT06CE-8-2S technical specifications.
| Body Material | Aluminium |
| Contact Gender | Female |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Gender | Female |
| Length | 37mm |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-26482 |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | MIL-DTL-26482 Series I, PT |
| Shell Material | Aluminium |
| Shell Size | 8 |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Weight | 0.479726oz |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol PT06CE-8-2S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.