The PT06CE-8-2S(344) is a 2-position free hanging circular connector with a current rating of 7.5A. It has a temperature range of -55°C to 125°C and is terminated with crimp connections. The connector is part of the MIL-DTL-26482 Series I, PT series and is rated for environment resistant applications. It is available in bulk packaging and is not radiation hardened.
Checking distributor stock and pricing after the page loads.
| Current Rating | 7.5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Series | MIL-DTL-26482 Series I, PT |
| Termination | Crimp |
| RoHS | UnconfirmedNo |