The PT06CE-8-2S(SR) is a 2-position, female connector with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It has a current rating of 7.5A and a voltage rating of 600V. The connector is made of aluminium with a cadmium plating and has a gold-plated copper alloy contact. It is compliant with the MIL-DTL-26482 military standard and is available in a straight orientation. The connector is terminated with crimp and has a strain relief feature with a maximum wire gauge of 24AWG and a minimum wire gauge of 20AWG.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol PT06CE-8-2S(SR) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Depth | 20.24mm |
| Gender | Female |
| Length | 51.28mm |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-26482 |
| Min Operating Temperature | -55°C |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Orientation | Straight |
| Plating | Cadmium, Chromate |
| RoHS Compliant | No |
| Series | PT 26482 I |
| Shell Material | Aluminium |
| Shell Plating | Cadmium |
| Shell Size | 8 |
| Strain Relief | Yes (With) |
| Termination | Crimp |
| Voltage Rating | 600V |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 20AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol PT06CE-8-2S(SR) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.