
This cable connector features a male gender, straight orientation, and a crimp termination. It has three contacts and positions, and is made from aluminium with a cadmium plating. The contacts are made from copper alloy with a gold plating. It is available in bulk packaging and is not radiation hardened or RoHS compliant.
Amphenol PT06CE-8-3SX-LC technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Male |
| Mount | Cable |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol PT06CE-8-3SX-LC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.