This 19-position connector features a male contact with gold plating, a current rating of 7.5A, and a maximum operating temperature of 125°C. It is designed for free hanging applications and has a shell made of aluminum with a size of 14. The connector is rated for use in environments resistant to various conditions and meets the MIL-DTL-26482 military standard. It is available in bulk packaging with a single unit per package.
Checking distributor stock and pricing after the page loads.
| Contact Gender | Male |
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Gender | Male |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-26482 |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 19 |
| Number of Positions | 19 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Shell Material | Aluminium |
| Shell Size | 14 |
| Termination | Crimp |
| RoHS | Not Compliant |