Miniature cylindrical connector featuring 3 female socket contacts made of copper alloy with gold plating. This straight, cable-mount connector has an aluminum body with cadmium plating and a shell size of 8, designed for free-hanging applications. It offers a 7.5A current rating and a 600V voltage rating, operating within a temperature range of -55°C to 125°C. Termination is via crimp, suitable for wire gauges from 20AWG to 24AWG. This environment-resistant connector adheres to MIL-DTL-26482 Series I standards.
Amphenol PT06CE8-3S technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Gender | Female |
| Contact Material | Copper, Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Gender | Female |
| Length | 37mm |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-26482 |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| Series | MIL-DTL-26482 Series I, PT |
| Shell Material | Aluminium |
| Shell Plating | Cadmium |
| Shell Size | 8 |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Voltage Rating | 600V |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 20AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol PT06CE8-3S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.