This circular connector, a MIL-DTL-26482 Series I equivalent, features a straight plug design with 4 positions and 4 crimp pin contacts. Constructed with an aluminum shell plated in cadmium and chromate, it offers a robust, environment-resistant rating. The copper alloy contacts are gold-plated for optimal conductivity, supporting a current rating of 7.5A and a voltage rating of 600V. Operating across a wide temperature range from -55°C to 125°C, this free-hanging connector is suitable for cable mounting and includes strain relief.
Amphenol PT06CE8-4P-SR technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Depth | 20.24mm |
| Gender | Male |
| Length | 51.28mm |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-26482 |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | Unknown |
| Shell Material | Aluminium |
| Shell Plating | Cadmium |
| Shell Size | 8 |
| Strain Relief | Yes (With) |
| Termination | Crimp |
| Voltage Rating | 600V |
| Weight | 0.803858oz |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for Amphenol PT06CE8-4P-SR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.