
Environment-resistant circular connector, straight plug, male gender, featuring 4 crimp contacts made of gold-plated copper alloy. This free-hanging, cable-mount connector has an aluminum body with cadmium plating and a green housing. Operating within a temperature range of -55°C to 125°C, it is unshielded and designed for crimp termination.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol PT06CE8-4P-SR-LC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Gender | Male |
| Housing Color | Green |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | Unknown |
| Series | MIL-DTL-26482 Series I, PT |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shielding | Unshielded |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol PT06CE8-4P-SR-LC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.