This 4-position circular crimp connector features a green housing and is designed for use in environments ranging from -55°C to 125°C. It has a cadmium shell finish and is made of aluminum. The connector is unshielded and has a crimp termination. It is part of the MIL-DTL-26482 Series I, PT series and is rated for environment-resistant applications.
Amphenol PT06CE8-4SW-LC technical specifications.
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Housing Color | Green |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Series | MIL-DTL-26482 Series I, PT |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shielding | Unshielded |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol PT06CE8-4SW-LC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.