
The PT06CP-20-16S(351) is a 16-position free hanging circular connector with a current rating of 13A. It operates within a temperature range of -55 to 125°C. The connector features crimp termination and is available in bulk packaging. It is part of the MIL-DTL-26482 Series I, PT series.
Sign in to ask questions about the Amphenol PT06CP-20-16S(351) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol PT06CP-20-16S(351) technical specifications.
| Current Rating | 13A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 16 |
| Number of Positions | 16 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | MIL-DTL-26482 Series I, PT |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol PT06CP-20-16S(351) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.