
This Amphenol circular connector features 61 straight PIN contacts with crimp termination, suitable for cable mounting. It has a maximum operating temperature range of -55 to 125°C and a maximum voltage rating of 600VAC. The connector's product length is 46.53mm and diameter is 44.72mm.
Sign in to ask questions about the Amphenol PT06CP-24-61PX-(476)LC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol PT06CP-24-61PX-(476)LC technical specifications.
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 61 |
| Number of Ports | 1 |
| Product Length (mm) | 46.53 |
| Product Diameter (mm) | 44.72 |
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 61 |
| Termination Method | Crimp |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | PL |
| Max Voltage Rating | 600VAC |
| Cage Code | 59PE0 |
| EU RoHS | Yes |
| HTS Code | 8536694020 |
| Schedule B | 8536694020 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Amphenol PT06CP-24-61PX-(476)LC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.