Sign in to ask questions about the Amphenol PT06CP-24-61SW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol PT06CP-24-61SW technical specifications.
| Termination Type | CRIMP |
| Total Number of Contacts | 61 |
| Contact Gender | FEMALE |
| Manufacturer Series | PT06CP |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Amphenol PT06CP-24-61SW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.