This Amphenol connector features 26 copper alloy contacts with gold plating, rated for 7.5A and operating within a temperature range of -55°C to 125°C. It is a free hanging, cable connector with a straight orientation and crimp termination. The connector is packaged in bulk and is part of the MIL-DTL-26482 Series I, PT. It is not radiation hardened.
Sign in to ask questions about the Amphenol PT06CP16-26P-351 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol PT06CP16-26P-351 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Length | 43.35mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 26 |
| Number of Positions | 26 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | MIL-DTL-26482 Series I, PT |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol PT06CP16-26P-351 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.