
This Amphenol PT06E-12-14P connector features a male gender, 14 contacts, and a straight orientation. Constructed with an aluminium body and copper alloy contacts, it has a gold plating for corrosion resistance. The connector is packaged in bulk and is compliant with Reach SVHC regulations. It is not radiation hardened and is intended for general use.
Sign in to ask questions about the Amphenol PT06E-12-14P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol PT06E-12-14P technical specifications.
| Body Material | Aluminium |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Male |
| Number of Contacts | 14 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol PT06E-12-14P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.