This 12-contact female cable connector features black rubber insulation and gold plating on a copper alloy contact material. It is lead free and suitable for solder termination. The connector is available in bulk packaging and is not radiation hardened.
Sign in to ask questions about the Amphenol PT06E-14-12S-470 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol PT06E-14-12S-470 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Female |
| Insulation Material | Rubber |
| Lead Free | Lead Free |
| Mount | Cable |
| Number of Contacts | 12 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol PT06E-14-12S-470 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.