This circular connector features a straight body orientation and a solder termination method. It has two terminals and a single port. The connector is rated for operation between -55°C and 125°C. It can withstand a maximum voltage of 1000VAC.
Checking distributor stock and pricing after the page loads.
Amphenol PT06E-14-2S(027) technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 2 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 2 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 1000VAC |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.