
5-position, male circular connector with a straight orientation and solder termination. Features a 13A current rating and 1kV voltage rating, utilizing copper alloy contacts with gold plating. The metal shell, size 14, is constructed from aluminum with cadmium and chromate plating, housing a rubber insulator. Designed for cable mounting, this MIL-DTL-26482 compliant connector accommodates wire gauges from 16AWG to 20AWG.
Sign in to ask questions about the Amphenol PT06E-14-5P-SR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol PT06E-14-5P-SR technical specifications.
| Package/Case | Metal |
| Color | Green |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 13A |
| Gender | Male |
| Insulation Material | Rubber |
| Lead Free | Contains Lead |
| Military Standard | MIL-DTL-26482 |
| Mount | Cable |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| Series | PT 26482 I |
| Shell Material | Aluminium |
| Shell Size | 14 |
| Termination | Solder |
| Voltage Rating | 1kV |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol PT06E-14-5P-SR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.