
Circular connector featuring 16 socket contacts made from copper alloy with gold plating for superior conductivity. This straight, cable-mount female connector offers a 1kV AC voltage rating and operates within a temperature range of -55°C to 125°C. Constructed with an aluminum shell (size 20) and cadmium finish, it meets MIL-DTL-26482 Series I specifications and is environment sealed and resistant. Termination is via solder, and the connector is UL approved and Reach SVHC compliant.
Sign in to ask questions about the Amphenol PT06E-20-16S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol PT06E-20-16S technical specifications.
| Approvals | UL |
| Color | Green |
| Contact Finish - Mating | GOLD |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Socket |
| Gender | Female |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-26482 |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 16 |
| Number of Positions | 16 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | Environment Sealed, Environment Resistant |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | No |
| Series | MIL-DTL-26482 Series I, PT |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shell Size | 20 |
| Shielding | Unshielded |
| Termination | Solder |
| Voltage Rating (AC) | 1kV |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol PT06E-20-16S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.