Sign in to ask questions about the Amphenol PT06E-20-39S(SR) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol PT06E-20-39S(SR) technical specifications.
| Termination Type | SOLDER |
| Total Number of Contacts | 39 |
| Contact Gender | FEMALE |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Amphenol PT06E-20-39S(SR) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.