
Circular connector featuring 55 female socket contacts, designed for solder termination and cable mounting. This straight, free-hanging connector boasts a 7.5A current rating and 600V AC voltage rating, operating within a temperature range of -55°C to 125°C. Constructed with an aluminum shell and body plated in cadmium, it meets MIL-DTL-26482 Series I specifications and is environment resistant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol PT06E-22-55S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | UL |
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Gender | Female |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Contact Type | Socket |
| Current Rating | 7.5A |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-26482 |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 55 |
| Number of Positions | 55 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | MIL-DTL-26482 Series I, PT |
| Shell Material | Aluminium |
| Shell Size | 22 |
| Termination | Solder |
| Voltage Rating (AC) | 600V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol PT06E-22-55S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.